
CAS04J512CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J512CTTR-ND - Tape & Reel (TR) 4713-CAS04J512CT-ND - Cut Tape (CT) 4713-CAS04J512CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J512CT |
Description | ANTISULF RES0402 5% 5.1K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04300 | € 0,43 |
| 25 | € 0,03320 | € 0,83 |
| 50 | € 0,02720 | € 1,36 |
| 100 | € 0,02270 | € 2,27 |
| 250 | € 0,01828 | € 4,57 |
| 500 | € 0,01574 | € 7,87 |
| 1 000 | € 0,01371 | € 13,71 |
| 5 000 | € 0,01051 | € 52,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00959 | € 95,90 |
| 20 000 | € 0,00885 | € 177,00 |
| 30 000 | € 0,00849 | € 254,70 |
| 50 000 | € 0,00810 | € 405,00 |
| 70 000 | € 0,00788 | € 551,60 |
| 100 000 | € 0,00767 | € 767,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

