
CAS04J473CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J473CTTR-ND - Tape & Reel (TR) 4713-CAS04J473CT-ND - Cut Tape (CT) 4713-CAS04J473CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J473CT |
Description | ANTISULF RES0402 5% 47.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02700 | € 0,27 |
| 25 | € 0,01960 | € 0,49 |
| 50 | € 0,01580 | € 0,79 |
| 100 | € 0,01300 | € 1,30 |
| 250 | € 0,01016 | € 2,54 |
| 500 | € 0,00854 | € 4,27 |
| 1 000 | € 0,00728 | € 7,28 |
| 5 000 | € 0,00528 | € 26,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00471 | € 47,10 |
| 20 000 | € 0,00425 | € 85,00 |
| 30 000 | € 0,00403 | € 120,90 |
| 50 000 | € 0,00379 | € 189,50 |
| 70 000 | € 0,00365 | € 255,50 |
| 100 000 | € 0,00352 | € 352,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

