
CAS04J360CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J360CTTR-ND - Tape & Reel (TR) 4713-CAS04J360CT-ND - Cut Tape (CT) 4713-CAS04J360CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J360CT |
Description | ANTISULF RES0402 5% 36.0 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03100 | € 0,31 |
| 25 | € 0,02320 | € 0,58 |
| 50 | € 0,01880 | € 0,94 |
| 100 | € 0,01550 | € 1,55 |
| 250 | € 0,01220 | € 3,05 |
| 500 | € 0,01030 | € 5,15 |
| 1 000 | € 0,00885 | € 8,85 |
| 5 000 | € 0,00653 | € 32,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00586 | € 58,60 |
| 20 000 | € 0,00533 | € 106,60 |
| 30 000 | € 0,00507 | € 152,10 |
| 50 000 | € 0,00480 | € 240,00 |
| 70 000 | € 0,00464 | € 324,80 |
| 100 000 | € 0,00448 | € 448,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

