12 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04J123CT

DigiKey Part Number
4713-CAS04J123CTTR-ND - Tape & Reel (TR)
4713-CAS04J123CT-ND - Cut Tape (CT)
4713-CAS04J123CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04J123CT
Description
ANTISULF RES0402 5% 12.0K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,03100€ 0,31
25€ 0,02320€ 0,58
50€ 0,01880€ 0,94
100€ 0,01550€ 1,55
250€ 0,01220€ 3,05
500€ 0,01030€ 5,15
1 000€ 0,00885€ 8,85
5 000€ 0,00653€ 32,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00586€ 58,60
20 000€ 0,00533€ 106,60
30 000€ 0,00507€ 152,10
50 000€ 0,00480€ 240,00
70 000€ 0,00464€ 324,80
100 000€ 0,00448€ 448,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980