
CAS04F9103CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F9103CTTR-ND - Tape & Reel (TR) 4713-CAS04F9103CT-ND - Cut Tape (CT) 4713-CAS04F9103CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F9103CT |
Description | ANTISULF RES0402 1% 910K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04500 | € 0,45 |
| 25 | € 0,03440 | € 0,86 |
| 50 | € 0,02840 | € 1,42 |
| 100 | € 0,02370 | € 2,37 |
| 250 | € 0,01912 | € 4,78 |
| 500 | € 0,01648 | € 8,24 |
| 1 000 | € 0,01440 | € 14,40 |
| 5 000 | € 0,01110 | € 55,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01014 | € 101,40 |
| 20 000 | € 0,00938 | € 187,60 |
| 30 000 | € 0,00901 | € 270,30 |
| 50 000 | € 0,00861 | € 430,50 |
| 70 000 | € 0,00838 | € 586,60 |
| 100 000 | € 0,00816 | € 816,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

