
CAS04F75R0CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F75R0CTTR-ND - Tape & Reel (TR) 4713-CAS04F75R0CT-ND - Cut Tape (CT) 4713-CAS04F75R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F75R0CT |
Description | ANTISULF RES0402 1% 75.0 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04400 | € 0,44 |
| 25 | € 0,03360 | € 0,84 |
| 50 | € 0,02780 | € 1,39 |
| 100 | € 0,02340 | € 2,34 |
| 250 | € 0,01884 | € 4,71 |
| 500 | € 0,01622 | € 8,11 |
| 1 000 | € 0,01417 | € 14,17 |
| 5 000 | € 0,01090 | € 54,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00996 | € 99,60 |
| 20 000 | € 0,00920 | € 184,00 |
| 30 000 | € 0,00884 | € 265,20 |
| 50 000 | € 0,00844 | € 422,00 |
| 70 000 | € 0,00821 | € 574,70 |
| 100 000 | € 0,00800 | € 800,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

