
CAS04F6803CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F6803CTTR-ND - Tape & Reel (TR) 4713-CAS04F6803CT-ND - Cut Tape (CT) 4713-CAS04F6803CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F6803CT |
Description | ANTISULF RES0402 1% 680K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,05900 | € 0,59 |
| 25 | € 0,04560 | € 1,14 |
| 50 | € 0,03840 | € 1,92 |
| 100 | € 0,03250 | € 3,25 |
| 250 | € 0,02672 | € 6,68 |
| 500 | € 0,02336 | € 11,68 |
| 1 000 | € 0,02071 | € 20,71 |
| 5 000 | € 0,01649 | € 82,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01526 | € 152,60 |
| 20 000 | € 0,01429 | € 285,80 |
| 30 000 | € 0,01382 | € 414,60 |
| 50 000 | € 0,01330 | € 665,00 |
| 70 000 | € 0,01301 | € 910,70 |
| 100 000 | € 0,01273 | € 1 273,00 |
| 120 000 | € 0,01260 | € 1 512,00 |
| 240 000 | € 0,01217 | € 2 920,80 |
| 250 000 | € 0,01215 | € 3 037,50 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

