
CAS04F5902CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F5902CTTR-ND - Tape & Reel (TR) 4713-CAS04F5902CT-ND - Cut Tape (CT) 4713-CAS04F5902CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F5902CT |
Description | ANTISULF RES0402 1% 59.0K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 59 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,06200 | € 0,62 |
| 25 | € 0,04800 | € 1,20 |
| 50 | € 0,04020 | € 2,01 |
| 100 | € 0,03410 | € 3,41 |
| 250 | € 0,02796 | € 6,99 |
| 500 | € 0,02444 | € 12,22 |
| 1 000 | € 0,02167 | € 21,67 |
| 5 000 | € 0,01726 | € 86,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01598 | € 159,80 |
| 20 000 | € 0,01496 | € 299,20 |
| 30 000 | € 0,01446 | € 433,80 |
| 50 000 | € 0,01392 | € 696,00 |
| 70 000 | € 0,01362 | € 953,40 |
| 100 000 | € 0,01333 | € 1 333,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

