
CAS04F47R0CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F47R0CTTR-ND - Tape & Reel (TR) 4713-CAS04F47R0CT-ND - Cut Tape (CT) 4713-CAS04F47R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F47R0CT |
Description | ANTISULF RES0402 1% 47.0 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03900 | € 0,39 |
| 25 | € 0,02960 | € 0,74 |
| 50 | € 0,02440 | € 1,22 |
| 100 | € 0,02030 | € 2,03 |
| 250 | € 0,01632 | € 4,08 |
| 500 | € 0,01400 | € 7,00 |
| 1 000 | € 0,01218 | € 12,18 |
| 5 000 | € 0,00929 | € 46,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00846 | € 84,60 |
| 20 000 | € 0,00779 | € 155,80 |
| 30 000 | € 0,00747 | € 224,10 |
| 50 000 | € 0,00712 | € 356,00 |
| 70 000 | € 0,00691 | € 483,70 |
| 100 000 | € 0,00673 | € 673,00 |
| 120 000 | € 0,00664 | € 796,80 |
| 240 000 | € 0,00634 | € 1 521,60 |
| 250 000 | € 0,00633 | € 1 582,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

