42.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F42R2CT

DigiKey Part Number
4713-CAS04F42R2CTTR-ND - Tape & Reel (TR)
4713-CAS04F42R2CT-ND - Cut Tape (CT)
4713-CAS04F42R2CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F42R2CT
Description
ANTISULF RES0402 1% 42.2 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
42.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,17000€ 0,17
10€ 0,08300€ 0,83
25€ 0,06600€ 1,65
50€ 0,05600€ 2,80
100€ 0,04810€ 4,81
250€ 0,04016€ 10,04
500€ 0,03560€ 17,80
1 000€ 0,03199€ 31,99
5 000€ 0,02622€ 131,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02454€ 245,40
20 000€ 0,02321€ 464,20
30 000€ 0,02256€ 676,80
50 000€ 0,02185€ 1 092,50
70 000€ 0,02145€ 1 501,50
100 000€ 0,02107€ 2 107,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,17000
Unit Price with VAT:€ 0,20740