422 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F4223CT

DigiKey Part Number
4713-CAS04F4223CTTR-ND - Tape & Reel (TR)
4713-CAS04F4223CT-ND - Cut Tape (CT)
4713-CAS04F4223CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F4223CT
Description
ANTISULF RES0402 1% 422K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
422 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,06200€ 0,62
25€ 0,04800€ 1,20
50€ 0,04040€ 2,02
100€ 0,03440€ 3,44
250€ 0,02828€ 7,07
500€ 0,02480€ 12,40
1 000€ 0,02205€ 22,05
5 000€ 0,01764€ 88,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01636€ 163,60
20 000€ 0,01534€ 306,80
30 000€ 0,01485€ 445,50
50 000€ 0,01431€ 715,50
70 000€ 0,01400€ 980,00
100 000€ 0,01371€ 1 371,00
120 000€ 0,01358€ 1 629,60
240 000€ 0,01313€ 3 151,20
250 000€ 0,01310€ 3 275,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860