
CAS04F2213CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F2213CTTR-ND - Tape & Reel (TR) 4713-CAS04F2213CT-ND - Cut Tape (CT) 4713-CAS04F2213CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F2213CT |
Description | ANTISULF RES0402 1% 221K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,06300 | € 0,63 |
| 25 | € 0,04840 | € 1,21 |
| 50 | € 0,04060 | € 2,03 |
| 100 | € 0,03450 | € 3,45 |
| 250 | € 0,02828 | € 7,07 |
| 500 | € 0,02476 | € 12,38 |
| 1 000 | € 0,02195 | € 21,95 |
| 5 000 | € 0,01748 | € 87,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01618 | € 161,80 |
| 20 000 | € 0,01515 | € 303,00 |
| 30 000 | € 0,01465 | € 439,50 |
| 50 000 | € 0,01410 | € 705,00 |
| 70 000 | € 0,01379 | € 965,30 |
| 100 000 | € 0,01349 | € 1 349,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

