
CAS04F1100CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F1100CTTR-ND - Tape & Reel (TR) 4713-CAS04F1100CT-ND - Cut Tape (CT) 4713-CAS04F1100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F1100CT |
Description | ANTISULF RES0402 1% 110 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04100 | € 0,41 |
| 25 | € 0,03120 | € 0,78 |
| 50 | € 0,02580 | € 1,29 |
| 100 | € 0,02160 | € 2,16 |
| 250 | € 0,01728 | € 4,32 |
| 500 | € 0,01484 | € 7,42 |
| 1 000 | € 0,01291 | € 12,91 |
| 5 000 | € 0,00985 | € 49,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00896 | € 89,60 |
| 20 000 | € 0,00826 | € 165,20 |
| 30 000 | € 0,00791 | € 237,30 |
| 50 000 | € 0,00754 | € 377,00 |
| 70 000 | € 0,00733 | € 513,10 |
| 100 000 | € 0,00713 | € 713,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

