0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F0000CT

DigiKey Part Number
4713-CAS04F0000CTTR-ND - Tape & Reel (TR)
4713-CAS04F0000CT-ND - Cut Tape (CT)
4713-CAS04F0000CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F0000CT
Description
ANTISULF RES0402 1% 0 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 035
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,06300€ 0,63
25€ 0,04840€ 1,21
50€ 0,04060€ 2,03
100€ 0,03450€ 3,45
250€ 0,02828€ 7,07
500€ 0,02476€ 12,38
1 000€ 0,02195€ 21,95
5 000€ 0,01748€ 87,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01618€ 161,80
20 000€ 0,01515€ 303,00
30 000€ 0,01465€ 439,50
50 000€ 0,01410€ 705,00
70 000€ 0,01379€ 965,30
100 000€ 0,01349€ 1 349,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860