22 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS02J220CT

DigiKey Part Number
4713-CAS02J220CTTR-ND - Tape & Reel (TR)
4713-CAS02J220CT-ND - Cut Tape (CT)
4713-CAS02J220CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS02J220CT
Description
ANTISULF RES0201 5% 22.0 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,05900€ 0,59
25€ 0,04640€ 1,16
50€ 0,03860€ 1,93
100€ 0,03260€ 3,26
250€ 0,02676€ 6,69
500€ 0,02336€ 11,68
1 000€ 0,02069€ 20,69
5 000€ 0,01641€ 82,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,01457€ 218,55
30 000€ 0,01370€ 411,00
45 000€ 0,01328€ 597,60
75 000€ 0,01283€ 962,25
105 000€ 0,01257€ 1 319,85
150 000€ 0,01232€ 1 848,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860