
CAS02F9101CT | |
|---|---|
DigiKey Part Number | 4713-CAS02F9101CTTR-ND - Tape & Reel (TR) 4713-CAS02F9101CT-ND - Cut Tape (CT) 4713-CAS02F9101CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02F9101CT |
Description | ANTISULF RES0201 1% 9.10K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,05700 | € 0,57 |
| 25 | € 0,04400 | € 1,10 |
| 50 | € 0,03680 | € 1,84 |
| 100 | € 0,03120 | € 3,12 |
| 250 | € 0,02556 | € 6,39 |
| 500 | € 0,02232 | € 11,16 |
| 1 000 | € 0,01976 | € 19,76 |
| 5 000 | € 0,01568 | € 78,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01391 | € 208,65 |
| 30 000 | € 0,01309 | € 392,70 |
| 45 000 | € 0,01269 | € 571,05 |
| 75 000 | € 0,01225 | € 918,75 |
| 105 000 | € 0,01200 | € 1 260,00 |
| 150 000 | € 0,01177 | € 1 765,50 |
| 180 000 | € 0,01166 | € 2 098,80 |
| 360 000 | € 0,01130 | € 4 068,00 |
| 375 000 | € 0,01128 | € 4 230,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

