
SR10-0.008-1% | |
|---|---|
DigiKey Part Number | SR10-0.008-FTR-ND - Tape & Reel (TR) SR10-0.008-FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR10-0.008-1% |
Description | RES 0.008 OHM 1% 1W SR10 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 1W Through Hole Resistor SR10 Current Sense, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -15°C ~ 105°C | |
Package / Case | ||
Supplier Device Package | SR10 | |
Size / Dimension | 0.365" L x 0.090" W (9.27mm x 2.29mm) | |
Height - Seated (Max) | 0.385" (9.78mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,39000 | € 8,39 |
| 10 | € 5,79800 | € 57,98 |
| 25 | € 5,09800 | € 127,45 |
| 50 | € 4,66000 | € 233,00 |
| 100 | € 4,28770 | € 428,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 3,88000 | € 970,00 |
| 500 | € 3,62510 | € 1 812,55 |
| 750 | € 3,49416 | € 2 620,62 |
| 1 250 | € 3,34610 | € 4 182,62 |
| 1 750 | € 3,25786 | € 5 701,26 |
| 2 500 | € 3,18712 | € 7 967,80 |
| Unit Price without VAT: | € 8,39000 |
|---|---|
| Unit Price with VAT: | € 10,23580 |

