Pushbutton Switch DPDT Standard Panel Mount, Right Angle, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard Panel Mount, Right Angle, Rear
ZF12 FG BK 2U EE
ZF12 FG BK 2U EE

ZF12 FG BK 2U EE

DigiKey Part Number
CKN10066-ND
Manufacturer
Manufacturer Product Number
ZF12 FG BK 2U EE
Description
SWITCH PUSH DPDT 0.5A 125V
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Right Angle, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
30 V
Series
Actuator Type
Round, Button
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Obsolete
Color - Actuator/Cap
Black
Mounting Type
Panel Mount, Right Angle, Rear
Termination Style
PC Pin, Solder Lug
Type
Standard
Panel Cutout Dimensions
Circular - 12.00mm Dia
Circuit
Operating Temperature
-40°C ~ 70°C
Switch Function
On-On
Mechanical Life
100,000 Cycles
Current Rating (Amps)
500mA (AC/DC)
Electrical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable