



SWITCH YF21132C203NQ | |
|---|---|
DigiKey Part Number | CKC1235-ND |
Manufacturer | |
Manufacturer Product Number | SWITCH YF21132C203NQ |
Description | SWITCH KEYLOCK 2POS DPDT 4A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPDT 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | SWITCH YF21132C203NQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | DPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 90° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 11.99mm Dia | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | - | |
Depth Behind Flange | 33.91mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,65000 | € 19,65 |
| 18 | € 16,32944 | € 293,93 |
| 36 | € 15,61639 | € 562,19 |
| 54 | € 15,21352 | € 821,53 |
| 108 | € 14,54778 | € 1 571,16 |
| 252 | € 14,21329 | € 3 581,75 |
| Unit Price without VAT: | € 19,65000 |
|---|---|
| Unit Price with VAT: | € 23,97300 |

