



R20515RS02QE | |
|---|---|
DigiKey Part Number | CKN11136-ND |
Manufacturer | |
Manufacturer Product Number | R20515RS02QE |
Description | SWITCH ROTARY 5POS 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position DP5T, Adjacent Contact 5A (AC), 500mA (DC) 125 VAC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | R20515RS02QE Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Screwdriver Slot |
Packaging Bag | Actuator Length Flush |
Part Status Active | Angle of Throw 36° |
Number of Positions 5 | Contact Material Copper |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Through Hole |
Number of Poles per Deck 2 | Termination Style PC Pin |
Circuit per Deck DP5T, Adjacent Contact | Features Epoxy Sealed Terminals |
Contact Timing Non-Shorting (BBM) | Depth Behind Panel 10.29mm |
Current Rating (Amps) 5A (AC), 500mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 6,95400 | € 347,70 |
| Unit Price without VAT: | € 6,95400 |
|---|---|
| Unit Price with VAT: | € 8,48388 |

