

PTS840ESDPMSMTR LFS | |
|---|---|
DigiKey Part Number | CKN10830TR-ND - Tape & Reel (TR) CKN10830CT-ND - Cut Tape (CT) CKN10830DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS840ESDPMSMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PTS840ESDPMSMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.70mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Grounding Pin, PIP Leads | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,49100 | € 4,91 |
| 25 | € 0,45720 | € 11,43 |
| 100 | € 0,40790 | € 40,79 |
| 250 | € 0,37788 | € 94,47 |
| 500 | € 0,35678 | € 178,39 |
| 1 000 | € 0,33734 | € 337,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,30658 | € 1 073,03 |
| 7 000 | € 0,29200 | € 2 044,00 |
| 10 500 | € 0,28425 | € 2 984,62 |
| 17 500 | € 0,27527 | € 4 817,23 |
| 24 500 | € 0,26981 | € 6 610,35 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,69540 |

