Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount

PTS530 JH055 SMTR LFS

DigiKey Part Number
PTS530JH055SMTRLFS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTS530 JH055 SMTR LFS
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
0.55mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Outline
4.50mm x 4.50mm
Part Status
Obsolete
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
200gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.20mm
Actuator Type
Flush
Mechanical Life
200,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.