Similar


Category | Actuator Type Flat Key |
Manufacturer C&K | Key Removable Positions All |
Series | Angle of Throw 90° |
Packaging Tray | Contact Material Copper |
Part Status Obsolete | Contact Finish Silver |
Circuit SPDT | Mounting Type Panel Mount, Snap-In |
Number of Positions 2 | Termination Style Solder Lug |
Switch Function On-On | Panel Cutout Dimensions Circular - 11.81mm Dia |
Contact Timing Not Specified | Features Epoxy Sealed Terminals |
Current Rating (Amps) 4A (AC/DC) | Depth Behind Flange 34.16mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YF011U2C203NQ | C&K | 203 | CKC1236-ND | € 46,54000 | Similar |


