



KSR551G LFS | |
|---|---|
DigiKey Part Number | CKN10981TR-ND - Tape & Reel (TR) CKN10981CT-ND - Cut Tape (CT) CKN10981DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSR551G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSR551G LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 450gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Rubber | |
Switch Travel | 0.50mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 10 | € 0,73200 | € 7,32 |
| 25 | € 0,68040 | € 17,01 |
| 100 | € 0,60670 | € 60,67 |
| 250 | € 0,56204 | € 140,51 |
| 500 | € 0,53106 | € 265,53 |
| 1 000 | € 0,50265 | € 502,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,46922 | € 1 173,05 |
| 5 000 | € 0,44702 | € 2 235,10 |
| 7 500 | € 0,43523 | € 3 264,22 |
| 12 500 | € 0,42157 | € 5 269,62 |
| 17 500 | € 0,41327 | € 7 232,23 |
| Unit Price without VAT: | € 0,86000 |
|---|---|
| Unit Price with VAT: | € 1,04920 |

