



KSC121J LFS | |
|---|---|
DigiKey Part Number | CKN12114TR-ND - Tape & Reel (TR) CKN12114CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KSC121J LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC121J LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Without | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,41300 | € 4,13 |
| 25 | € 0,39760 | € 9,94 |
| 100 | € 0,34420 | € 34,42 |
| 250 | € 0,31360 | € 78,40 |
| 500 | € 0,29066 | € 145,33 |
| 1 000 | € 0,26006 | € 260,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,28466 | € 569,32 |
| 4 000 | € 0,27029 | € 1 081,16 |
| 6 000 | € 0,26260 | € 1 575,60 |
| 10 000 | € 0,25363 | € 2 536,30 |
| 14 000 | € 0,24816 | € 3 474,24 |
| 20 000 | € 0,24272 | € 4 854,40 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52460 |

