Similar
Similar
Similar
Similar
Similar


E105SYZQE | |
|---|---|
DigiKey Part Number | CKN11033-ND |
Manufacturer | |
Manufacturer Product Number | E105SYZQE |
Description | SWITCH TOGGLE SPDT 7.5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | E105SYZQE Models |
Category | Actuator Length 10.16mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 7.5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100AWSP4T1B1M1QE | E-Switch | 0 | 141-100AWSP4T1B1M1QE-ND | € 2,36917 | Similar |
| 100AWSP4T1B1M1QEH | E-Switch | 0 | 100AWSP4T1B1M1QEH-ND | € 2,43676 | Similar |
| 100SP4T1B9M1QEH | E-Switch | 0 | EG2390-ND | € 2,30552 | Similar |
| 2M1-SP4-T1-B1-M1QE | Carling Technologies | 186 | 432-1145-ND | € 6,21000 | Similar |
| 34ASP41B1M1QT | Grayhill Inc. | 0 | 34ASP41B1M1QT-ND | € 4,20438 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,76000 | € 10,76 |
| 10 | € 9,28600 | € 92,86 |
| 25 | € 8,75640 | € 218,91 |
| 50 | € 8,37480 | € 418,74 |
| 100 | € 8,00930 | € 800,93 |
| 300 | € 7,46113 | € 2 238,34 |
| 500 | € 7,21866 | € 3 609,33 |
| 1 000 | € 6,90160 | € 6 901,60 |
| Unit Price without VAT: | € 10,76000 |
|---|---|
| Unit Price with VAT: | € 13,12720 |





