Rocker Switch DPDT 10A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPDT 10A (AC) 125 V Panel Mount, Snap-In

DM61J12S205HQ

DigiKey Part Number
CKN11254-ND
Manufacturer
Manufacturer Product Number
DM61J12S205HQ
Description
SWITCH ROCKER DPDT 10A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
DM61J12S205HQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
O I
Packaging
Bulk
Termination Style
Quick Connect - 0.110" (2.8mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-20°C ~ 65°C
Circuit
Approval Agency
cULus
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 9,81000€ 9,81
10€ 8,46400€ 84,64
25€ 7,98120€ 199,53
50€ 7,63360€ 381,68
100€ 7,30060€ 730,06
250€ 6,88160€ 1 720,40
500€ 6,58010€ 3 290,05
1 000€ 6,29121€ 6 291,21
Manufacturers Standard Package
Unit Price without VAT:€ 9,81000
Unit Price with VAT:€ 11,96820