AYZ0202AGRL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 19 956
Unit Price: € 1,84000
Datasheet
Slide Switch DPDT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Surface Mount

AYZ0202AGRL

DigiKey Part Number
401-1000-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AYZ0202AGRL
Description
SWITCH SLIDE DPDT 100MA 12V
Customer Reference
Detailed Description
Slide Switch DPDT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
1.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Surface Mount
Termination Style
Gull Wing
Features
-
Operating Temperature
-10°C ~ 60°C
Actuator Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Switch Travel
-
Mechanical Life
10,000 Cycles
Electrical Life
-
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes