Rotary Switch 6 Position SP6T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 6 Position SP6T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount

A10603RNZQ

DigiKey Part Number
CKN11160-ND
Manufacturer
Manufacturer Product Number
A10603RNZQ
Description
SWITCH ROTARY 6POS 2.5A 125V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Switch 6 Position SP6T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A10603RNZQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
C&K
Voltage Rating - DC
125 V
Series
Actuator Type
Flatted (6.35mm Dia)
Packaging
Tray
Actuator Length
9.53mm
Part Status
Active
Angle of Throw
30°
Number of Positions
6
Contact Material
Silver (Ag)
Index Stops
Fixed
Contact Finish
Silver
Number of Decks
1
Mounting Type
Panel Mount
Number of Poles per Deck
1
Termination Style
Solder Lug
Circuit per Deck
SP6T
Depth Behind Panel
20.83mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 9.80mm Dia
Current Rating (Amps)
2.5A (AC), 350mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 8,93000€ 8,93
5€ 7,67200€ 38,36
10€ 7,18400€ 71,84
36€ 6,36111€ 229,00
72€ 5,95389€ 428,68
108€ 5,72722€ 618,54
252€ 5,27913€ 1 330,34
504€ 4,93663€ 2 488,06
1 008€ 4,61424€ 4 651,15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 8,93000
Unit Price with VAT:€ 10,89460