7101SY9AV2QE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: € 2,45608
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: € 2,68273
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: € 4,44196
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: € 12,69000
Datasheet
Toggle Switch SPDT Through Hole, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole, Right Angle, Vertical

7101SY9AV2QE

DigiKey Part Number
CKN11313-ND
Manufacturer
Manufacturer Product Number
7101SY9AV2QE
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
7101SY9AV2QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.67mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
80€ 7,30175€ 584,14
Manufacturers Standard Package
Unit Price without VAT:€ 7,30175
Unit Price with VAT:€ 8,90814