Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent


7101SHZ3QE | |
|---|---|
DigiKey Part Number | 108-7101SHZ3QE-ND |
Manufacturer | |
Manufacturer Product Number | 7101SHZ3QE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101SHZ3QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.062" (1.5mm) |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7101SYZ3QE | C&K | 0 | 108-7101SYZ3QE-ND | € 6,56900 | Parametric Equivalent |
| A123S1YZ3Q | Electroswitch | 0 | A123S1YZ3Q-ND | € 11,18000 | Similar |
| 100SP1T1B1M3QE | E-Switch | 0 | 141-100SP1T1B1M3QE-ND | € 1,86833 | Parametric Equivalent |
| 100SP1T1B1M3QEH | E-Switch | 895 | EG5748-ND | € 2,61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 7,44270 | € 744,27 |
| Unit Price without VAT: | € 7,44270 |
|---|---|
| Unit Price with VAT: | € 9,08009 |





