
TPAN0263DR620K9 | |
|---|---|
DigiKey Part Number | 4506-TPAN0263DR620K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAN0263DR620K9 |
Description | RES 0.62 OHM 50W 0.5% TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±0.5% 50W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.398" L x 0.307" W (10.10mm x 7.80mm) |
Power (Watts) | Height - Seated (Max) 0.189" (4.80mm) |
Composition | Number of Terminations 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 4,97136 | € 2 485,68 |
| Unit Price without VAT: | € 4,97136 |
|---|---|
| Unit Price with VAT: | € 6,06506 |

