
TPAL0263F200RK9 | |
|---|---|
DigiKey Part Number | 4506-TPAL0263F200RK9-ND |
Manufacturer | |
Manufacturer Product Number | TPAL0263F200RK9 |
Description | RES 200 OHMS 35W 1% TO263 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.307" W (10.10mm x 7.80mm) |
Tolerance | Height - Seated (Max) 0.189" (4.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,98000 | € 3,98 |
| 10 | € 2,98900 | € 29,89 |
| 25 | € 2,76360 | € 69,09 |
| 50 | € 2,63300 | € 131,65 |
| 100 | € 2,52900 | € 252,90 |
| 250 | € 2,42336 | € 605,84 |
| 500 | € 2,36212 | € 1 181,06 |
| 1 000 | € 2,31331 | € 2 313,31 |
| Unit Price without VAT: | € 3,98000 |
|---|---|
| Unit Price with VAT: | € 4,85560 |

