
PCSK2512JR020P6 | |
|---|---|
DigiKey Part Number | 4506-PCSK2512JR020P6TR-ND - Tape & Reel (TR) 4506-PCSK2512JR020P6CT-ND - Cut Tape (CT) 4506-PCSK2512JR020P6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCSK2512JR020P6 |
Description | 2512 0.02OHMS 1W 5.0% 25PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,24000 | € 2,40 |
| 25 | € 0,20080 | € 5,02 |
| 50 | € 0,17760 | € 8,88 |
| 100 | € 0,15950 | € 15,95 |
| 250 | € 0,14112 | € 35,28 |
| 500 | € 0,13050 | € 65,25 |
| 1 000 | € 0,12206 | € 122,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,11001 | € 440,04 |
| 8 000 | € 0,10576 | € 846,08 |
| 12 000 | € 0,10369 | € 1 244,28 |
| 20 000 | € 0,10144 | € 2 028,80 |
| 28 000 | € 0,10015 | € 2 804,20 |
| 40 000 | € 0,09893 | € 3 957,20 |
| 48 000 | € 0,09836 | € 4 721,28 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

