
PCSK2512FR010P6 | |
|---|---|
DigiKey Part Number | 4506-PCSK2512FR010P6TR-ND - Tape & Reel (TR) 4506-PCSK2512FR010P6CT-ND - Cut Tape (CT) 4506-PCSK2512FR010P6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCSK2512FR010P6 |
Description | 2512 0.01OHMS 1W 1.0% 25PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,50800 | € 5,08 |
| 25 | € 0,43920 | € 10,98 |
| 50 | € 0,39960 | € 19,98 |
| 100 | € 0,36810 | € 36,81 |
| 250 | € 0,33624 | € 84,06 |
| 500 | € 0,31780 | € 158,90 |
| 1 000 | € 0,30312 | € 303,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,28213 | € 1 128,52 |
| 8 000 | € 0,27472 | € 2 197,76 |
| 12 000 | € 0,27110 | € 3 253,20 |
| 20 000 | € 0,26718 | € 5 343,60 |
| 28 000 | € 0,26494 | € 7 418,32 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98820 |

