
PCSK2512DR020P6 | |
|---|---|
DigiKey Part Number | 4506-PCSK2512DR020P6TR-ND - Tape & Reel (TR) 4506-PCSK2512DR020P6CT-ND - Cut Tape (CT) 4506-PCSK2512DR020P6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCSK2512DR020P6 |
Description | 2512 0.02OHMS 1W 0.5% 25PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,55000 | € 1,55 |
| 10 | € 1,04600 | € 10,46 |
| 25 | € 0,93360 | € 23,34 |
| 50 | € 0,86840 | € 43,42 |
| 100 | € 0,81660 | € 81,66 |
| 250 | € 0,76404 | € 191,01 |
| 500 | € 0,73420 | € 367,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,67461 | € 2 698,44 |
| 8 000 | € 0,66235 | € 5 298,80 |
| 12 000 | € 0,65637 | € 7 876,44 |
| Unit Price without VAT: | € 1,55000 |
|---|---|
| Unit Price with VAT: | € 1,89100 |

