PCSK2512DR010P6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCSK2512DR010P6

DigiKey Part Number
4506-PCSK2512DR010P6TR-ND - Tape & Reel (TR)
4506-PCSK2512DR010P6CT-ND - Cut Tape (CT)
4506-PCSK2512DR010P6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCSK2512DR010P6
Description
2512 0.01OHMS 1W 0.5% 25PPM/C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 193
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,55000€ 1,55
10€ 1,04600€ 10,46
25€ 0,93360€ 23,34
50€ 0,86840€ 43,42
100€ 0,81660€ 81,66
250€ 0,76404€ 191,01
500€ 0,73420€ 367,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,67461€ 2 698,44
8 000€ 0,66235€ 5 298,80
12 000€ 0,65637€ 7 876,44
Manufacturers Standard Package
Unit Price without VAT:€ 1,55000
Unit Price with VAT:€ 1,89100