

3687936 | |
|---|---|
DigiKey Part Number | 6387-3687936-ND |
Manufacturer | |
Manufacturer Product Number | 3687936 |
Description | GUIDE RAIL I/O D 80MM GRAY TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate, Snap-In Mount, 3.150" (80.00mm) 0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards |
Datasheet | Datasheet |
EDA/CAD Models | 3687936 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C/A Design | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polycarbonate, Snap-In Mount, 3.150" (80.00mm) | |
For Use With/Related Products | 0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,22000 | € 3,22 |
| 5 | € 2,75200 | € 13,76 |
| 10 | € 2,57200 | € 25,72 |
| 25 | € 2,35200 | € 58,80 |
| 50 | € 2,19860 | € 109,93 |
| 100 | € 2,05510 | € 205,51 |
| 250 | € 1,87948 | € 469,87 |
| 500 | € 1,75670 | € 878,35 |
| 1 000 | € 1,65731 | € 1 657,31 |
| Unit Price without VAT: | € 3,22000 |
|---|---|
| Unit Price with VAT: | € 3,92840 |














