New Product
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 166 MHz 5 ns 8-WSON (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY25FQ64ESWIG(R)

DigiKey Part Number
5369-BY25FQ64ESWIG(R)TR-ND - Tape & Reel (TR)
5369-BY25FQ64ESWIG(R)CT-ND - Cut Tape (CT)
5369-BY25FQ64ESWIG(R)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BY25FQ64ESWIG(R)
Description
64 MBIT, 3.0V (2.7V TO 3.6V), -4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 166 MHz 5 ns 8-WSON (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
300µs, 2.4ms
Access Time
5 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (5x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 925
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,40000€ 0,40
10€ 0,37600€ 3,76
25€ 0,36640€ 9,16
50€ 0,35860€ 17,93
100€ 0,35110€ 35,11
250€ 0,34092€ 85,23
500€ 0,33314€ 166,57
1 000€ 0,32536€ 325,36
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,31307€ 939,21
6 000€ 0,30538€ 1 832,28
9 000€ 0,30092€ 2 708,28
15 000€ 0,29535€ 4 430,25
21 000€ 0,29171€ 6 125,91
Manufacturers Standard Package
Unit Price without VAT:€ 0,40000
Unit Price with VAT:€ 0,48800