
BY25FQ256ESEIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25FQ256ESEIG(R)TR-ND - Tape & Reel (TR) 5369-BY25FQ256ESEIG(R)CT-ND - Cut Tape (CT) 5369-BY25FQ256ESEIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25FQ256ESEIG(R) |
Description | 256 MBIT, 3.0V (2.7V TO 3.6V), 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 166 MHz 5 ns 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 100µs, 2.4ms | |
Access Time | 5 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,22000 | € 2,22 |
| 10 | € 2,07700 | € 20,77 |
| 25 | € 2,01720 | € 50,43 |
| 50 | € 1,97180 | € 98,59 |
| 100 | € 1,92620 | € 192,62 |
| 250 | € 1,86596 | € 466,49 |
| 500 | € 1,82066 | € 910,33 |
| 1 000 | € 1,77572 | € 1 775,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,70566 | € 5 116,98 |
| Unit Price without VAT: | € 2,22000 |
|---|---|
| Unit Price with VAT: | € 2,70840 |

