
BY25FQ128ELSIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25FQ128ELSIG(R)TR-ND - Tape & Reel (TR) 5369-BY25FQ128ELSIG(R)CT-ND - Cut Tape (CT) 5369-BY25FQ128ELSIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25FQ128ELSIG(R) |
Description | 128 MBIT, 1.8V (1.65V TO 1.95V), |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 120µs, 2.5ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,92000 | € 0,92 |
| 10 | € 0,86700 | € 8,67 |
| 25 | € 0,84320 | € 21,08 |
| 50 | € 0,82520 | € 41,26 |
| 100 | € 0,80680 | € 80,68 |
| 250 | € 0,78240 | € 195,60 |
| 500 | € 0,76396 | € 381,98 |
| 1 000 | € 0,74557 | € 745,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,72732 | € 1 454,64 |
| 4 000 | € 0,70924 | € 2 836,96 |
| 6 000 | € 0,69878 | € 4 192,68 |
| 10 000 | € 0,68573 | € 6 857,30 |
| Unit Price without VAT: | € 0,92000 |
|---|---|
| Unit Price with VAT: | € 1,12240 |



