
BS58SDCL05X10RP | |
|---|---|
DigiKey Part Number | 2042-1088-ND |
Manufacturer | |
Manufacturer Product Number | BS58SDCL05X10RP |
Description | BUMPER SPECIAL .5" X .2" CLR SOF |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Polyurethane Clear |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer Bumper Specialties Inc. | Thickness 0.200" (5.08mm) |
Packaging Box | Material Polyurethane |
Part Status Active | Hardness 45-55 Shore A |
Type Bumper | Mounting Type Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 0,07700 | € 3,85 |
| 100 | € 0,07170 | € 7,17 |
| 250 | € 0,06572 | € 16,43 |
| 500 | € 0,06172 | € 30,86 |
| 1 000 | € 0,05814 | € 58,14 |
| Unit Price without VAT: | € 0,07700 |
|---|---|
| Unit Price with VAT: | € 0,09394 |

