
BS33SDCL05X10RP | |
|---|---|
DigiKey Part Number | 2042-1066-ND |
Manufacturer | |
Manufacturer Product Number | BS33SDCL05X10RP |
Description | BUMPER SPECIAL .5" X .15" CLR SO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.500" Dia (12.70mm) Polyurethane Clear |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer Bumper Specialties Inc. | Size / Dimension 0.500" Dia (12.70mm) |
Packaging Box | Thickness 0.150" (3.81mm) |
Part Status Active | Material Polyurethane |
Type Bumper | Hardness 45-55 Shore A |
Shape Cylindrical, Dome | Mounting Type Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 0,07700 | € 3,85 |
| 100 | € 0,07170 | € 7,17 |
| 250 | € 0,06572 | € 16,43 |
| 500 | € 0,06172 | € 30,86 |
| 1 000 | € 0,05814 | € 58,14 |
| Unit Price without VAT: | € 0,07700 |
|---|---|
| Unit Price with VAT: | € 0,09394 |

