
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | General Purpose | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,79000 | € 6,79 |
| 10 | € 5,77000 | € 57,70 |
| 25 | € 5,40840 | € 135,21 |
| 50 | € 5,15000 | € 257,50 |
| 100 | € 4,90410 | € 490,41 |
| 250 | € 4,59724 | € 1 149,31 |
| 500 | € 4,37794 | € 2 188,97 |
| 1 000 | € 4,16920 | € 4 169,20 |
| Unit Price without VAT: | € 6,79000 |
|---|---|
| Unit Price with VAT: | € 8,28380 |


