PXF6050AAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: € 239,83600
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: € 245,46600
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: € 247,55600
Datasheet
Cable Fiber Optic LC Duplex To LC Duplex 50/125 82.0' (25.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC Duplex To LC Duplex 50/125 82.0' (25.0m)
Meet The Bulgin Fiber Connectors Range
The Bulgin 6000 Series Fiber Connector

PXF6050AAD

DigiKey Part Number
708-PXF6050AAD-ND
Manufacturer
Manufacturer Product Number
PXF6050AAD
Description
FBR OPTIC CBL LC-LC DUPLEX 25M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 82.0' (25.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
Buffered Fiber
Features
IP66, IP68, IP69K, Low Smoke
Fiber Type
50/125
Length - Overall
82.0' (25.0m)
Type
Multimode, Duplex, OM3
Ratings
LSZH
Bend Radius
10mm
Color - Cable
Aqua
Color - Connectors
Aqua
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€ 237,73000€ 1 188,65
Unit Price without VAT:€ 237,73000
Unit Price with VAT:€ 290,03060