



Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features IP68, Shrink Boot Adapter |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT) |
Contact Type Female Socket, Power | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,61000 | € 3,61 |
| 10 | € 3,06900 | € 30,69 |
| 25 | € 2,87640 | € 71,91 |
| 50 | € 2,73880 | € 136,94 |
| 100 | € 2,60800 | € 260,80 |
| 250 | € 2,44476 | € 611,19 |
| 500 | € 2,32808 | € 1 164,04 |
| 1 000 | € 2,21703 | € 2 217,03 |
| 2 500 | € 2,07838 | € 5 195,95 |
| Unit Price without VAT: | € 3,61000 |
|---|---|
| Unit Price with VAT: | € 4,40420 |

