



PX0106P12ABK | |
|---|---|
DigiKey Part Number | 708-PX0106P12ABK-ND |
Manufacturer | |
Manufacturer Product Number | PX0106P12ABK |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | PX0106P12ABK Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), IP68 |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT) |
Contact Type Male Pin, Power | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,67000 | € 3,67 |
| 10 | € 3,11700 | € 31,17 |
| 25 | € 2,92160 | € 73,04 |
| 50 | € 2,78220 | € 139,11 |
| 100 | € 2,64930 | € 264,93 |
| 250 | € 2,48344 | € 620,86 |
| Unit Price without VAT: | € 3,67000 |
|---|---|
| Unit Price with VAT: | € 4,47740 |

