LE2951WL5C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 763
Unit Price: € 6,37000
Datasheet
LED Panel Indicator Clear Clear 125V ~ 250V Wire Leads - 8" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Clear Clear 125V ~ 250V Wire Leads - 8" (203.20mm)
Bulgin Indicators Available at Digi-Key

LE2951WL5C

DigiKey Part Number
1091-1117-ND
Manufacturer
Manufacturer Product Number
LE2951WL5C
Description
LED PNL IND CLR CLR 7.50MM LEADS
Customer Reference
Detailed Description
LED Panel Indicator Clear Clear 125V ~ 250V Wire Leads - 8" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
LE2951WL5C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Clear
Lens Color
Colorless
Lens Transparency
Clear
Ratings
AC
Voltage
125V ~ 250V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.87mm)
Lens Size
7.50mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 8" (203.20mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable