
H8601VBBBCL190W | |
|---|---|
DigiKey Part Number | H8601VBBBCL190W-ND |
Manufacturer | |
Manufacturer Product Number | H8601VBBBCL190W |
Description | SWITCH ROCKER SPST-NO 16A 250V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NO 16A (AC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Actuator Type Concave (Curved) |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.30mm x 12.90mm |
Circuit | Approval Agency CSA, UL |
Switch Function | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,45385 | € 3 453,85 |
| Unit Price without VAT: | € 3,45385 |
|---|---|
| Unit Price with VAT: | € 4,21370 |

