
C6050ALBW-1197B-G72 | |
|---|---|
DigiKey Part Number | C6050ALBW-1197B-G72-ND |
Manufacturer | |
Manufacturer Product Number | C6050ALBW-1197B-G72 |
Description | SWITCH ROCKER DPST 20A 277V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 277 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Flat |
Mfr | Color - Actuator/Cap White |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection Splash Proof |
Mounting Type Panel Mount, Snap-In | Features Sealing Boot |
Circuit | Panel Cutout Dimensions Rectangular - 30.10mm x 22.20mm |
Switch Function | Approval Agency CSA, ENEC, UL |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 277 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 5,59200 | € 2 796,00 |
| Unit Price without VAT: | € 5,59200 |
|---|---|
| Unit Price with VAT: | € 6,82224 |

